Panasonic PM-F45-P

Photoelectric Sensor Small Type Light ON/Dark ON PNP Open Collector 0.006m
$ 13.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic PM-F45-P.

Master Electronics

Datasheet16 pages9 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Newark

TME

Inventory History

3 month trend:
-4.88%

Supply Chain

Introduction Date2016-06-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicPM-T45
Photoelectric Sensor, 855Nm Infrared Led Rohs Compliant: Yes |Panasonic PM-T45
PanasonicPM-Y45
Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m
PanasonicPM-R25-P
Photoelectric Sensor Small Type Light ON/Dark ON PNP Open Collector 0.006m
Photomicrosensor 0.19 in. 10V DC Light Operate Transistor -25 to 55 deg C
Retroreflective Photoelectric Sensor, -.3mm Min, 0.3mm Max, 0.30-10V, Rectangular
Inverter Drive 11 kW; 3-Phasein; 380 to 480Vac; 25A; 0.1 to 400Hz Out; RS485 ModBus
PanasonicPM-L65
Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m
PanasonicPM-K25
Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m
PanasonicPM-R65
Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m

Descriptions

Descriptions of Panasonic PM-F45-P provided by its distributors.

Photoelectric Sensor Small Type Light ON/Dark ON PNP Open Collector 0.006m
Through Beam Photoelectric Sensor, 0mm Min, 6mm Max, Flange Mount
SENSOR, PHOTOELECTRIC, SLOT, F TYPE, 6MM RANGE, PNP, OC, 1M, PVC
Fork light barrier, 0.006 m, PNP, 5-24 VDC, cable connection, IP64, PM-F45-P
OPTICAL SENSOR TRANSMISSIVE 0.236" (6MM) MODULE, WIRE LEADS, SLOT TYPE
PHOTOELECTRIC SENSOR, 855NM INFRARED LED;
Photo Sensor, 6Mm, Pnp Open Collector; Sensing Range Max:6Mm; Sensing Method:through Beam; Sensor Output:pnp Open Collector; Product Range:pm-45 Series; Connection Method:cable; Supply Voltage Dc Min:5V; Supply Voltage Dc Max:24V Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMF45P