Panasonic PM-K25

Panasonic Photoelectric Sensor, PM-25 Series, NPN Output, 6mm Detection Range
$ 12.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic PM-K25.

IHS

Datasheet16 pages10 years ago

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicPM-T45
Panasonic Photoelectric Sensors, PM-45series, NPNoutput, examination range6 mm
PanasonicPM-Y45
Panasonic Photoelectric Sensors, PM-45series, NPNoutput, examination range6 mm
PanasonicPM-R25-P
Panasonic Photoelectric Sensors, PM-25series, PNPoutput, examination range6 mm
PanasonicPM-L65
Panasonic Photoelectric Sensors, PM-65series, NPNoutput, examination range6 mm
PanasonicPM-R65
Panasonic Photoelectric Sensor, PM-65 Series, NPN Output, 6mm Detection Range
PanasonicPM-R25
Photoelectric Sensor Ultra-Small Type Light ON/Dark ON NPN Open Collector 0.006m
Retroreflective Photoelectric Sensor, -.3mm Min, 0.3mm Max, 0.30-10V, Rectangular
Photomicrosensor 0.19 in. 10V DC Light Operate Transistor -25 to 55 deg C
Inverter Drive 11 kW; 3-Phasein; 380 to 480Vac; 25A; 0.1 to 400Hz Out; RS485 ModBus

Descriptions

Descriptions of Panasonic PM-K25 provided by its distributors.

Panasonic Photoelectric Sensor, PM-25 Series, NPN Output, 6mm Detection Range
Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m
PHOTOELECTRIC SENSOR, THROUGH BEAM FORK, K TYPE, 6MM FORK WIDTH, NPN, 1M CABLE
Photo Sensor, 6Mm, Npn Open Collector; Sensing Range Max:6Mm; Sensing Method:Through Beam; Sensor Output:Npn Open Collector; Product Range:Pm-25 Series; Connection Method:Cable; Supply Voltage Dc Min:5V; Supply Voltage Dc Max:24V Rohs Compliant: Yes |Panasonic PMK25

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMK25