Panasonic NC4EBD-P-DC24V

Vertical Power Relay, 4 Form C, 5A 250VAC, PCB Terminal type, Sealed type
$ 27.13
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic NC4EBD-P-DC24V.

IHS

Datasheet14 pages12 years ago

Factory Futures

Panasonic

Electro Sonic

DigiKey

Inventory History

3 month trend:
+38.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Flat Power Relay, 4 Form C, 5A 250VAC, PCB Terminal type, Sealed type
PanasonicNC4D-JP-DC24V
Flat Power Relay, 4 Form C, 5A 250VAC, PCB Terminal type
PanasonicNC4D-P-DC24V
RELAY GEN PURPOSE 4PDT 5A 24V / General Purpose Relay 4PDT (4 Form C) 24VDC Coil Through Hole
Relay, plug-in, 14-pin, bifurcated contacts, 4PDT, 5 A, mech indicator, label facility, 24 VDC
TE ConnectivityKHAU-17D12-24
Electromechanical Relay 120VAC 3.9KOhm 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay
TE Connectivity5-1415026-1
General Purpose Relay 4PDT 240VAC 24VDC Plug-In Socket Mount

Descriptions

Descriptions of Panasonic NC4EBD-P-DC24V provided by its distributors.

Vertical Power Relay, 4 Form C, 5A 250VAC, PCB Terminal type, Sealed type
Relay Power Transistor Drive Slim 250VAC 24VDC PC Pins Through Hole Carton/Case
NC Series 5A 4PDT 24 VDC Through Hole Sealed High Power Dual Contact Power Relay
Relay, 4Pdt, 250Vac, 30Vdc, 2A; Contact Configuration:4Pdt; Coil Voltage:24Vdc; Contact Current:2A; Product Range:Nc Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250Vac; Relay Terminals:Solder Rohs Compliant: Yes |Panasonic NC4EBD-P-DC24V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC4-EBD-P-DC24V
  • NC4EBDPDC24V