What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic NC4D-JP-DC24V

Flat Power Relay, 4 Form C, 5A 250VAC, PCB Terminal type
$ 26.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic NC4D-JP-DC24V.

element14 APAC

Datasheet14 pages12 years ago

element14

Farnell

Panasonic

Electro Sonic

Inventory History

3 month trend:
-1.45%

CAD Models

Download Panasonic NC4D-JP-DC24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicNC4D-P-DC24V
RELAY GEN PURPOSE 4PDT 5A 24V / General Purpose Relay 4PDT (4 Form C) 24VDC Coil Through Hole
Flat Power Relay, 4 Form C, 5A 250VAC, PCB Terminal type, Sealed type
Vertical Power Relay, 4 Form C, 5A 250VAC, PCB Terminal type, Sealed type
Relay, plug-in, 14-pin, bifurcated contacts, 4PDT, 5 A, mech indicator, label facility, 24 VDC
TE Connectivity5-1415026-1
General Purpose Relay 4PDT 240VAC 24VDC Plug-In Socket Mount
TE Connectivity9-1419111-3
Relay, 4 Form C (NO/NC), 24 V (DC), 777 Ω, 6 A, 240 V (AC), monostable, 9-1419111-3

Descriptions

Descriptions of Panasonic NC4D-JP-DC24V provided by its distributors.

Flat Power Relay, 4 Form C, 5A 250VAC, PCB Terminal type
General Purpose Relay, NC Series, Power, Non Latching, 4PDT, 24 VDC, 5 A
NC Series 5 A 4PDT 24 VDC Through Hole High Power Dual Contact Power Relay
Power/Signal Relay, 4PDT, Momentary, 0.03A (Coil), 24VDC (Coil), 720mW (Coil), DC Input, AC Output
RELAY GEN PURPOSE 4PDT 5A 24V | Panasonic Electronic Components NC4D-JP-DC24V
Electromechanical Relay 4PDT 4A 24VDC 800Ohm Through Hole
Power Relay; Series:NC; Relay Type:Miniature; Coil Voltage VDC Nom:24V; Coil Resistance:800ohm; No. of Poles:4; Contacts:4PDT; Relay Mounting:PC Board; Coil Current:5A; Coil Power VDC:720mW; Features:Bifurcated ;RoHS Compliant: Yes
POWER RELAY, 4PDT, 24VDC, 4A, PC BOARD; Product Range:PANASONIC EW - NC Series; Coil Voltage:24VDC; Contact Current:5A; Contact Voltage VAC:250V; Contact Voltage VDC:30V; Contact Configuration:4PDT; Coil Resistance:800ohm; Series:NC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC4D-JP-DC24V.
  • NC4DJPDC24V