Panasonic NC4D-P-DC24V

RELAY GEN PURPOSE 4PDT 5A 24V / General Purpose Relay 4PDT (4 Form C) 24VDC Coil Through Hole
$ 22.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic NC4D-P-DC24V.

IHS

Datasheet14 pages12 years ago

element14

Panasonic

Electro Sonic

DigiKey

Inventory History

3 month trend:
-7.37%

CAD Models

Download Panasonic NC4D-P-DC24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Flat Power Relay, 4 Form C, 5A 250VAC, PCB Terminal type, Sealed type
PanasonicNC4D-JP-DC24V
Flat Power Relay, 4 Form C, 5A 250VAC, PCB Terminal type
Vertical Power Relay, 4 Form C, 5A 250VAC, PCB Terminal type, Sealed type
Relay, plug-in, 14-pin, bifurcated contacts, 4PDT, 5 A, mech indicator, label facility, 24 VDC
TE Connectivity5-1415026-1
General Purpose Relay 4PDT 240VAC 24VDC Plug-In Socket Mount
TE Connectivity9-1419111-3
24V AgNi 6A 4PDT (4 Form C) Plugin,22.5x28mm Power Relays ROHS

Descriptions

Descriptions of Panasonic NC4D-P-DC24V provided by its distributors.

RELAY GEN PURPOSE 4PDT 5A 24V / General Purpose Relay 4PDT (4 Form C) 24VDC Coil Through Hole
Vertical Power Relay, 4 Form C, 5A 250VAC, PCB Terminal type
Relay Power Transistor Drive Slim 250VAC 24VDC PC Pins Through Hole Carton/Case
RELAY GEN PURPOSE 4PDT 5A 24V | Panasonic Electronic Components NC4D-P-DC24V
RELAY SOCKET; Leaded Process Compatible:Yes; Nom Operating Power:720mW; Contact Voltage AC Nom:250V; Coil Current:30mA; Contact Current Max:5A; External Height:27.8mm; Contact Voltage DC Nom:30V; Relay Mounting:PCB ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC4D-P-DC-24V
  • NC4DPDC24V