
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST62982222 | 1,120 | 1 | 5h | ||||||||
| UnikeyIC | LNJ826W86RA | 1,120 | 831 | Tape & Reel | 13h | |||||||
| RS (Formerly Allied Electronics) | LNJ826W86RA | 0 | 5K | Bulk | 2h | |||||||
| Farnell | LNJ826W86RA | 0 | 5 | 11h | ||||||||
| Microchip USA | LNJ826W86RA | 431 | 600 | 4h |
Download Panasonic LNJ826W86RA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic LNJ826W86RA provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: