Dialight 598-8030-107F

LED Low-Power Uni-Color Orange 2-Pin Chip 0603(1608Metric) T/R
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 598-8030-107F.

Master Electronics

Datasheet2 pages8 years ago
Datasheet2 pages1 year ago

Farnell

Newark

X-ON

Future Electronics

Inventory History

3 month trend:
+48.99%

CAD Models

Download Dialight 598-8030-107F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Uni-Color Orange 2-Pin Chip 0603(1608Metric) T/R
LED Uni-Color Orange 2-Pin Chip 0805(2012Metric) T/R
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
KingbrightAPT1608SECK
APT1608SECK ORANGE LED, 601 NM 1608 (0603) CLEAR, RECTANGLE LENS SMD PACKAGE
KingbrightAPT3216SECK
APT3216SECK ORANGE LED, 601 NM 3216 (1206) CLEAR, RECTANGLE LENS SMD PACKAGE
KingbrightAPT2012SECK
APT2012SECK Orange LED; 601 nm 2012 (0805) Clear; Rectangle Lens SMD package

Descriptions

Descriptions of Dialight 598-8030-107F provided by its distributors.

LED Low-Power Uni-Color Orange 2-Pin Chip 0603(1608Metric) T/R
0603 SMT LED, ORANGE, ALINGAP, WATER CLEAR LENS, 140 DEG VIEWING ANGLE
598 Series Orange 1.6 x 0.8 x 0.7 mm 140° Clear 70 mcd 2 V Case 0603 LED
605nm 140° 2V 20mA With flat top,rectangle transparent colourless,orange 0603 standard mounting,SMD mount 1.6mm*800μm*700μm
LED, 0603, ORANGE, 150MCD, 610NM; LED Color:Orange; Luminous Intensity:150mcd; Viewing Angle:140°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:610nm ;RoHS Compliant: Yes
SMD LED Case Style = Top Mount / LED Colour = Orange / Lens Colour = Transparent / Lens Shape = Rectangular / Luminous Intensity mcd = 80 / Series = 598 / Peak Wavelength nm = 605 / Bulb Package = 0603 / Viewing Angle ° = 140 / Forward Voltage (Vf) V = 2 / Forward Current (If) mA = 20

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 598-8030107F
  • 5988030107F