Osram LA L296-Q2R2-1-Z

Single Color LED Amber Colorless Diffused
$ 0.115
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram LA L296-Q2R2-1-Z.

Upverter

Datasheet21 pages6 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-03-19
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2022-12-31
LTD Date2023-12-31

Related Parts

LED Single Chip Amber 615nm 60mA 2-Pin SMD T/R
LED Uni-Color Orange 610nm 2-Pin SMT T/R
LED Uni-Color Orange 610nm 2-Pin SMT T/R
LED Low-Power Uni-Color Orange 2-Pin Chip 0603(1608Metric) T/R
LED Uni-Color Orange 2-Pin Chip 0603(1608Metric) T/R
KingbrightAPG1608SEKC/T
Single Color LED, Super Bright Orange, Water Clear, 1.2mm

Descriptions

Descriptions of Osram LA L296-Q2R2-1-Z provided by its distributors.

Single Color LED Amber Colorless Diffused
LED Uni-Color Amber 622nm 2-Pin SMT T/R
LED AMBER DIFFUSED 0603 SMD
SMARTLED 0603 AMBER CLEAR

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65110 A3237
  • Q65110-A3237
  • Q65110A3237