Panasonic JW1AFSN-DC24V

Electromechanical Relay SPST-NO 10A 24VDC 1.1KOhm Through Hole
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JW1AFSN-DC24V.

Factory Futures

Datasheet7 pages16 years ago
Datasheet0 pages0 years ago

IHS

Panasonic

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic JW1AFSN-DC24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.385
Stock
1,548
66,351
Authorized Distributors
1
6
Relay Type
General Purpose
General Purpose
Throw Configuration
SPST
SPST
Contact Current Rating
10 A
10 A
Coil Voltage (DC)
16.8 V
16.8 V
Coil Voltage (AC)
-
-
Coil Current
22 mA
22 mA
Max Voltage Rating (AC)
250 V
250 V
Coil Resistance
1.1 kΩ
1.1 kΩ
Coil Power
530 mW
530 mW
Switching Capacity
-
-

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-10-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Compact Power Relay, 1 Form A, 10A 250VAC 10A 30VDC, Class B Coil
TE Connectivity6-1419128-4
Power Relay, 24Vdc, Spst-No, 10A, Tht Rohs Compliant: Yes |Oeg Te Connectivity 6-1419128-4
RELAY, 10 A, 380 VAC, 24 VDC, POWER, 21.8 MA, PCB MOUNT, SPDT-NO, 1100 OHMS
Electromechanical Relay SPST-NO 10A 24VDC 1.1KOhm Through Hole
24V Silver Alloy() 12A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
TE Connectivity / P&BT73S1D15-24
Electromechanical Relay 24VDC 1.28KOhm 10A SPST-NO(22.3x17.6x15.5)mm THT Miniature Relay

Descriptions

Descriptions of Panasonic JW1AFSN-DC24V provided by its distributors.

Electromechanical Relay SPST-NO 10A 24VDC 1.1KOhm Through Hole
JW Series 10A SPST 24VDC Through Hole Sealed Non-Polarized Miniature Power Relay
Compact Power Relay, 1 Form A, 10A 250VAC 10A 30VDC
Power/Signal Relay, SPST, Momentary, 0.022A (Coil), 24VDC (Coil), 530mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output
Miniature Power Relay; Relay Type:High Capacity; Coil Voltage VDC Nom:24V; Contact Current Max:10A; Contact Voltage AC Nom:250V; Coil Resistance:1.1kohm; Contact Configuration:SPST; Coil Type:DC; Coil Current:22mA; Relay Mounting:PCB;RoHS Compliant: No

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America