Panasonic JTN1AS-PA-F-DC24V

Electromechanical Relay 24VDC 720 Ohm 30A SPST-NO (31.9x26.9x20.2)mm THT Power Relay
$ 3.657
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JTN1AS-PA-F-DC24V.

Upverter

Datasheet7 pages6 years ago

Electro Sonic

Panasonic

IHS

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic JTN1AS-PA-F-DC24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-03-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-09-28
LTD Date2021-12-31

Related Parts

RELAY GEN PURPOSE SPST 30A 24V | Panasonic Electronic Components JTN1AS-TMP-F-DC24V
RELAY GEN PURPOSE SPST 30A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
JTN Series 30 A SPST-NO 24 VDC Through Hole High Switching Capacity Power Relay
TE Connectivity2-1419104-1
Electromechanical Relay 24VDC 576Ohm 30A SPST-NO (32.51x27.43x27.94)mm THT Industrial Relay
TE Connectivity2-1393209-5
Power Relay 24VDC 30A SPST-NO(32.26x27.43x20.4)mm THT
TE Connectivity2-1393210-5
Power Relay 24VDC 30A SPST-NO(32.51x27.43x20.4)mm THT

Descriptions

Descriptions of Panasonic JTN1AS-PA-F-DC24V provided by its distributors.

Electromechanical Relay 24VDC 720 Ohm 30A SPST-NO (31.9x26.9x20.2)mm THT Power Relay
Relay; 30 A; 277 VAC; 24 VDC; PCB; Sealed; 1 Form A; 720 Ohms; Silver Alloy
Electromechanical Relay SPST-NO 30A 24VDC 720Ohm Through Hole
JTN Series 30 A SPST 24 VDC Through Hole Sealed Non-Polarized Power Relay
RELAY GEN PURPOSE SPST 30A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.033A (Coil), 28.8VDC (Coil), 800mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount
POWER RELAY SPST-NO 24VDC, 30A, PC BOARD; POWER RELAY SPST-NO 24VDC, 30A, PC BOARD; Contact Configuration:SPST-NO; Coil Resistance:720ohm; Relay Mounting:Through Hole; Carry Current:30A; Coil Type:DC; Coil Voltage DC Max:24V; Coil Voltage VDC Nom:24V; Contact Current Max:30A
RELAY, SPST-NO, 277VAC, 28VDC, 30A; Cont; RELAY, SPST-NO, 277VAC, 28VDC, 30A; Contact Configuration:SPST-NO; Coil Voltage:24VDC; Contact Current:30A; Product Range:JT-N Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:277VAC; Carry Current:30A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JTN1ASPAFDC24V