Panasonic HL2-L-AC115V-F

Compact, High Capacity Power Relay
$ 6.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HL2-L-AC115V-F.

Electro Sonic

Datasheet4 pages21 years ago

Inventory History

3 month trend:
-14.29%

Related Parts

PanasonicHL2-HP-AC115V
Power Relay 115VAC 10A DPDT(27.2x20.8x36.9)mm THT
Weidmuller7760056075
Relay, 2 Form C (NO/NC), 115 V (AC), 4340 Ω, 20 A, 250 V (AC), monostable, 7760056075
Weidmuller7760056057
Electromechanical Relay 115VAC 3.75KOhm 10A DPDT( (21mm 35.7mm 27.4mm)) Plug-In Relay
PanasonicHC2-HL-AC115V
RELAY GEN PURPOSE DPDT 7A 115V | Panasonic Electronic Components HC2-HL-AC115V
PanasonicHC2-H-AC115V
Relay, Plug-In, Power, 7A, 115VAC
POWER/SIGNAL RELAY DPDT MOMENTARY 1000mW (COIL) 10A (CONTACT) 125VDC (CONTACT) PANEL MOUNT

Descriptions

Descriptions of Panasonic HL2-L-AC115V-F provided by its distributors.

Compact, High Capacity Power Relay
RELAY GEN PURPOSE DPDT 10A 115V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America