What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 7760056075

Electromechanical Relay DPDT 10A 115VAC 3.75KOhm Plug-In

$ 8.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 7760056075.

IHS

Datasheet5 pages8 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-11.29%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-07-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Weidmuller7760056057
Electromechanical Relay 115VAC 3.75KOhm 10A DPDT( (21mm 35.7mm 27.4mm)) Plug-In Relay
POWER/SIGNAL RELAY DPDT MOMENTARY 1000mW (COIL) 10A (CONTACT) 125VDC (CONTACT) PANEL MOUNT
POWER/SIGNAL RELAY DPDT MOMENTARY 1000mW (COIL) 10A (CONTACT) 125VDC (CONTACT) PANEL MOUNT
Omron Omron Power relay, LY2series, 110/120V ac_coil_voltage, switching current10A, DPDT
Weidmuller8689800000
Power/Signal Relay, DPDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
PanasonicHC2-HL-AC115V
RELAY GEN PURPOSE DPDT 7A 115V | Panasonic Electronic Components HC2-HL-AC115V

Descriptions

Descriptions of Weidmuller 7760056075 provided by its distributors.

Electromechanical Relay DPDT 10A 115VAC 3.75KOhm Plug-In
Universal relay Bracket mounting,Through hole mounting 28mm*21.5mm*36mm
Industrial Relay Module 2 CO 115VAC 10A Plug-In Connection
RELAY GEN PURPOSE DPDT 10A 115V
Weidmüller D-SERIES DRM DRM270615LT - 7760056075
DRM270615LT/2CO/115V AC. DRM Series, Relays, No. of contacts: 2, Rated control voltage: 115 V AC, Plug-in connection GTIN (EAN): 4032248855803
Drm270615Lt |Weidmuller 7760056075

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER