Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic HC2-HL-AC115V

RELAY GEN PURPOSE DPDT 7A 115V | Panasonic Electronic Components HC2-HL-AC115V
$ 7.054
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HC2-HL-AC115V.

Panasonic

Datasheet25 pages16 years ago
Datasheet8 pages19 years ago
Datasheet13 pages20 years ago

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

POWER/SIGNAL RELAY DPDT MOMENTARY 1000mW (COIL) 10A (CONTACT) 125VDC (CONTACT) PANEL MOUNT
Electromechanical Relay DPDT 10A 100/110VAC 3.75KOhm Socket
PanasonicAHN211X0N
Power/Signal Relay, 2 Form C, DPDT, Latched, 5A (Contact), 30VDC (Contact), AC Input, AC/DC Output
Relay DPDT 120VAC Coil Chassis Mount
Electromechanical Relay 115VAC 8.1KOhm 8A DPDT(29x13x16)mm THT General Purpose Relay
Weidmuller4058610000
Electromechanical Relay 115VAC 8.1KOhm 8A DPDT( (15.7mm 12.7mm 29mm)) THT General Purpose Relay

Descriptions

Descriptions of Panasonic HC2-HL-AC115V provided by its distributors.

RELAY GEN PURPOSE DPDT 7A 115V | Panasonic Electronic Components HC2-HL-AC115V
Relays 115VAC 7A DPDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
HC2 w/cadmium contact discontinued. Use HC2-HL-AC115V-F
General Purpose Relay, Bracket Mount, TH, 35.2mm H
Controls/HC2 Relay (Plug-in w/ LED)
RELAY PWR 7A DPDT 115VAC LED PLG

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America