Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 7760056057

Electromechanical Relay 115VAC 3.75KOhm 10A DPDT( (21mm 35.7mm 27.4mm)) Plug-In Relay
$ 7.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 7760056057.

IHS

Datasheet5 pages7 years ago

Electro Sonic

Farnell

Burklin Elektronik

TME

Inventory History

3 month trend:
-0.02%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-07-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Weidmuller7760056075
Electromechanical Relay DPDT 10A 115VAC 3.75KOhm Plug-In
POWER/SIGNAL RELAY DPDT MOMENTARY 1000mW (COIL) 10A (CONTACT) 125VDC (CONTACT) PANEL MOUNT
Compact, High Capacity Power Relay
Relay General Purpose Power; 10A; DPDT; 120V AC Coil
POWER/SIGNAL RELAY DPDT MOMENTARY 1100mW (COIL) 10A (CONTACT) 30VDC (CONTACT) SOCKET MOUNT
Weidmuller8689800000
Power/Signal Relay, DPDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount

Descriptions

Descriptions of Weidmuller 7760056057 provided by its distributors.

Electromechanical Relay 115VAC 3.75KOhm 10A DPDT( (21mm 35.7mm 27.4mm)) Plug-In Relay
Industrial Relay Module 2 CO 115VAC 10A Plug-In Connection
RELAY, D SERIES, DRM, 2CO, AGNI 0.15, 10A, 115VAC, PLUG-IN CONNECTION
RELAY GEN PURPOSE DPDT 10A 115V
Universal Relay Bracket Mount TH
Weidmüller D-SERIES DRM DRM270615 - 7760056057
DRM270615/2CO/115V AC. DRM Series, Relays, No. of contacts: 2, Rated control voltage: 115 V AC, Plug-in connection GTIN (EAN): 4032248855988
Drm270615 |Weidmuller 7760056057

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER