Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic HE2AN-SW-DC24V

HE Series 25 A DPST 24 VDC Chassis Mount Non-Polarized Compact Power Relay
$ 21.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HE2AN-SW-DC24V.

element14

Datasheet9 pages16 years ago
Datasheet0 pages0 years ago

IHS

Sager Electronics

Master Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicHE2AN-S-DC24V
Panasonic Power relay, 24V dc_coil_voltage, switching current30A, DPNO
PanasonicHE2AN-Q-DC24V
Electromechanical Relay DPST-NO 25A 24VDC 300Ohm Flange Mount
PanasonicHE2AN-DC24V
Relay Power DPST 277VAC 24VDC Quick Connect Carton/Case
TE Connectivity7-1393211-1
RELAY, E-MECH, POWER, DPST-NO, CUR-RTG 30A, CTRL-V 24DC, VOL-RTG 120/277AC, T92
TE ConnectivityT92P7D12-24
Electromechanical Relay 24VDC 350Ohm 40A DPST-NO (52.32x34.54x30.73)mm THT Power Relay
TE Connectivity1-1393212-7
RELAY, E-MECH, POWER, DPST-NO, CUR-RTG 30A, CTRL-V 24DC, VOL-RTG 120/277AC, T92

Descriptions

Descriptions of Panasonic HE2AN-SW-DC24V provided by its distributors.

HE Series 25 A DPST 24 VDC Chassis Mount Non-Polarized Compact Power Relay
Power Relay 24VDC 25A DPST-NO(60mm 34mm 52.8mm)
Relay Power DPST 277VAC 24VDC Screw Carton/Case
POWER RELAY, 24VDC, 25A, DPST, PLUG-IN
HE Relay (Screw terminal wide-pitch)
DPST SCREW MOUNT RELAY SCREW, 25 A, 24V DC
RELAY GEN PURPOSE DPST 25A 24V
POWER RELAY, 24VDC, 25A, DPST, PLUG-IN;; POWER RELAY, 24VDC, 25A, DPST, PLUG-IN; Contact Configuration:DPST; Coil Resistance:300ohm; Relay Mounting:Quick Connect ; Coil Current:80mA; Coil Type:DC; Coil Voltage VDC Nom:24V; Contact Current Max:25A; Contact Voltage DC Nom:5V
Power Relay, 24Vdc, 25A, Dpst, Plug-In; Contact Configuration:Dpst; Coil Voltage:24Vdc; Contact Current:25A; Product Range:He Series; Relay Mounting:-; Coil Type:Non Latching; Contact Voltage Vac:277V; Relay Terminals:Screw Rohs Compliant: Yes |Panasonic HE2AN-SW-DC24V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America