
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | EXB-Q16P104J | 9,656 | 5K | Tape & Reel | 2h | |||||||
| DigiKey | U6104CT-ND | 9,656 | 1 | Cut Tape | ||||||||
| TTI | EXB-Q16P104J | 0 | 5K | Tape & Reel | 5h | |||||||
| Newark | EXB-Q16P104J | 0 | 5K | Tape & Reel | ||||||||
| Onlinecomponents.com | EXB-Q16P104J | 0 | 1250 | Bulk |
Download datasheets and manufacturer documentation for Panasonic EXB-Q16P104J.
Download Panasonic EXB-Q16P104J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic EXB-Q16P104J provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EXB-Q16P104J.