Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXB-18V104JX

Res Thick Film Array 100K Ohm 5% 0.1W(1/10W) ±200ppm/C ISOL Molded 8-Pin 0502(4 X 0201) Flat SMD T/R
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-18V104JX.

Panasonic

Datasheet0 pages0 years ago

JRH Electronics

element14 APAC

Newark

_legacy Avnet

Inventory History

3 month trend:
-6.78%

CAD Models

Download Panasonic EXB-18V104JX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEXB-N8V104JX
Res Thick Film Array 100K Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R
Res Thick Film Array 100K Ohm 5% 0.25W(1/4W) ±250ppm/C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R
PanasonicEXB-N8V114JX
Res Thick Film Array 110K Ohm 5% ±200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD T/R
PanasonicEXB-N8V913JX
Thick Film Chip 4R Array, 1206, 5% 91Kohm, Concave, 7 inch reel, Pb free
Res Thick Film Array 100K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Res Thick Film Array 100K Ohm 5% ISOL Molded 8-Pin 1206 Concave SMD Paper T/R

Descriptions

Descriptions of Panasonic EXB-18V104JX provided by its distributors.

Res Thick Film Array 100K Ohm 5% 0.1W(1/10W) ±200ppm/C ISOL Molded 8-Pin 0502(4 X 0201) Flat SMD T/R
Fixed Network Resistor, 100 kohm, EXB1 Series, 4 Elements, Isolated, 0201 [0603 Metric], 8 Pins
EXB-18V Series 0201 0.031 W 100 kOhm ±5 % 4 Element SMT Chip Resistor Array
Resistor Array Chip, 0302, 4 Elements 100K ohm, 5
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.1W, 100000ohm, 12.5V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0502
RESISTOR,CCAV ARRAY,0201X4, 100K 5%; Resistance: 100kohm; Product Range: EXB1 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 0201 [0603 Metric]; No. of Pins: 8Pins; Voltage Rating: 12.5
RESISTOR,CCAV ARRAY,0201X4, 100K 5%; Resistance:100kohm; Resistance Tolerance:± 5%; Power Rating per Element:31mW; Voltage Rating:12.5V; Temperature Coefficient:± 200ppm/°C; No. of Elements:4; Resistor Case Style:0201 [0603 Metric]; SVHC:Diboron trioxide (19-Dec-2012); Power Rating:100mW; Resistor Mounting:SMD; Resistor Terminals:(Not Available); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-18V104JX.
  • EXB18V104JX