
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | EXB-N8V223JX | 70,000 | 10K | 5d | ||||||||
| UnikeyIC | EXB-N8V223JX | 70,000 | 10K | Tape & Reel | 4h | |||||||
| TTI | EXB-N8V223JX | 0 | 10K | Tape & Reel | 8h | |||||||
| Onlinecomponents.com | EXB-N8V223JX | 0 | 10K | Bulk | ||||||||
| Master Electronics | EXB-N8V223JX | 0 | 10K |
Download datasheets and manufacturer documentation for Panasonic EXB-N8V223JX.
Download Panasonic EXB-N8V223JX symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Panasonic EXB-N8V223JX provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EXB-N8V223JX.