Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM MNR04M0APJ223

Res Thick Film Array 22K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R
$ 0.013
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MNR04M0APJ223.

IHS

Datasheet9 pages4 years ago

JRH Electronics

DigiKey

Inventory History

3 month trend:
-0.05%

CAD Models

Download ROHM MNR04M0APJ223 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.021
Stock
75,465
164,335
Authorized Distributors
3
6
Resistance
22 kΩ
22 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
0804
SMD/SMT
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-20
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-10-31

Related Parts

Yageo GroupYC124-JR-0722KL
Array Chip Resistor Thick Film 22kOhm 5% ISOL Molded 8-Pin 0804 Convex Paper T/R
PanasonicEXB-28V223JX
Res Thick Film Array 22K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402)
Yageo GroupTC124-JR-0722KL
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 22000ohm, 50V, 5% +/-Tol, Surface Mount, 0408
PanasonicEXB-38V223JV
Res Thick Film Array 22K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Res Thick Film Array 22K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-V8V223JV
Res Thick Film Array 22K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R

Descriptions

Descriptions of ROHM MNR04M0APJ223 provided by its distributors.

Res Thick Film Array 22K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R
RES NTWK ARRAY 22K OHM 1/16W 5% 0402 4 ELEMENT SMD
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 22000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408
MNR ARRAY/NETWORK RESISTOR 0804Convex Long Side Terminals Resistor Network/Array ±5% ±200ppm/C 22kOhm 63mW

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE