Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CAY16-223J4LF

Res Thick Film Array 22K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAY16-223J4LF.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages3 years ago

Burklin Elektronik

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
+318%

CAD Models

Download Bourns CAY16-223J4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2004-09-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicEXB-38V223JV
Res Thick Film Array 22K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
PanasonicEXB-V8V223JV
Res Thick Film Array 22K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
PanasonicEXB-V8V203JV
Res Thick Film Array 20K Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Yageo GroupYC164-JR-0722KL
Array Chip Resistor Thick Film 22kOhm 5% ISOL Molded 8-Pin 1206 Convex Paper T/R
Yageo GroupYC124-JR-0722KL
Array Chip Resistor Thick Film 22kOhm 5% ISOL Molded 8-Pin 0804 Convex Paper T/R
Res Thick Film Array 22K Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R

Descriptions

Descriptions of Bourns CAY16-223J4LF provided by its distributors.

Res Thick Film Array 22K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Resistor network, SMD 1206, 22 kΩ, 62.5 mW, ±5 %, 4 resistors, CAY16-223J4LF
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 22000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
RESISTOR, THICK FILM, NETWORKS & ARRAYS,22K OHM,5%,8 PIN
RESISTOR NETWORK, FOUR, 22K, 5%, SMD; Resistance: 22kohm; Product Range: CAY16 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 1206 [3216 Metric]; No. of Pins: 8Pins; Voltage Rating: 50V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.