Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXB-28V223JX

Res Thick Film Array 22K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402)
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-28V223JX.

Panasonic

Datasheet0 pages0 years ago

element14 APAC

Master Electronics

Newark

Farnell

Inventory History

3 month trend:
+171%

CAD Models

Download Panasonic EXB-28V223JX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Yageo GroupYC124-JR-0722KL
Array Chip Resistor Thick Film 22kOhm 5% ISOL Molded 8-Pin 0804 Convex Paper T/R
Res Thick Film Array 22K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R
Yageo GroupTC124-JR-0722KL
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 22000ohm, 50V, 5% +/-Tol, Surface Mount, 0408
PanasonicEXB-38V223JV
Res Thick Film Array 22K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Res Thick Film Array 22K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-V8V223JV
Res Thick Film Array 22K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic EXB-28V223JX provided by its distributors.

Res Thick Film Array 22K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402)
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 22000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804
Resistor Array, Chip, 0804, 4 elements 22Kohm, 7i
0804Convex Long Side Terminals ARRAY/NETWORK RESISTOR EXB 0.079Lx0.039W 2.00mmx1.00mm 22kOhm ±200ppm/C ±5%
RESISTOR,CVEX ARRAY,0402X4, 22K 5%; Resistance: 22kohm; Product Range: EXB2 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: ; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-28V223JX.
  • EXB28V223JX