
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | EXB-D10C472J | 301 | 9 | |||||||||
| Arrow Electronics | EXB-D10C472J | 301 | 1 | |||||||||
| Onlinecomponents.com | EXB-D10C472J | 7,500 | 1K | Bulk | ||||||||
| UnikeyIC | EXBD10C472J | 5,000 | 5K | Tape & Reel | 7h | |||||||
| LCSC | C2654036 | 5,000 | 5 | 17h |
Download datasheets and manufacturer documentation for Panasonic EXB-D10C472J.
Download Panasonic EXB-D10C472J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic EXB-D10C472J provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EXB-D10C472J.