Bourns CAY17-472JALF

Res Thick Film Array 4.7K Ohm 5% 0.25W(1/4W) ±250ppm/C BUS 10-Pin 1206(8 X 0603) Convex SMD T/R
$ 0.024
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAY17-472JALF.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Farnell

Newark

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns CAY17-472JALF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2006-04-11
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2023-05-31
LTD Date2023-08-31

Related Parts

Yageo GroupYC158TJR-074K7L
Network Chip Resistor Thick Film 4.7kOhm 5% BUS Molded 10-Pin 1206 Convex Paper T/R
PanasonicEXB-38V472JV
Res Thick Film Array 4.7K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Resistor Thick Film Array 4.7K Ohm 5% ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Paper T/R
Res Thick Film Array 4.7K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-V8V472JV
Res Thick Film Array 1206 4.7K Ohm 5% ¦200ppm/¦C ISOL 8-Pin Concave SMD Punched Carrier T/R
Yageo GroupYC164-JR-074K7L
Res Thick Film Array 4.7K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R

Descriptions

Descriptions of Bourns CAY17-472JALF provided by its distributors.

Res Thick Film Array 4.7K Ohm 5% 0.25W(1/4W) ±250ppm/C BUS 10-Pin 1206(8 X 0603) Convex SMD T/R
Resistor, Array, 4.7 kOhm, ± 5%, 250 mW, 8 Resistors, Bussed, 1206 [3216 Metric], Convex, Surface Mount, Thick Film
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.25W, 4700ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1206
RES, ARRAY, BUSS, 4K7, 0.031W, 5%, 1206;
1206 (3216Metric) Convex Long Side Terminals ARRAY/NETWORK RESISTOR CAY17 0.126Lx0.063W 3.20mmx1.60mm 31mW 4.7kOhm ±250ppm/C
RESISTOR N/W, 8RES, 4.7KOHM, 5%, SMD; Resistance:4.7kohm; Product Range:CAY17 Series; No. of Elements:8Elements; Network Circuit Type:Bussed; Resistor Case Style:1206 [3216 Metric]; No. of Pins:10Pins; Voltage Rating:25V
Resistor, Bussed Array 8Resistor 4.7Kohm 5% 1206; Rango De Producto:Serie Cay17; Tipo De Circuito De Red:Con Bus; Núm. De Elementos:8; Resistencia:4.7Kohm; Potencia Nominal Por Elemento:31Mw; Tolerancia De Resistencia:± 5% |Bourns CAY17-472JALF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAY17-472JALF.