Bourns CAT16-472J4LF

Resistor Thick Film Array 4.7K Ohm 5% ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Paper T/R
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAT16-472J4LF.

TME

Datasheet5 pages3 years ago

IHS

Electro Sonic

Newark

_legacy Avnet

Inventory History

3 month trend:
+3.61%

CAD Models

Download Bourns CAT16-472J4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2004-03-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEXB-38V472JV
Res Thick Film Array 4.7K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Res Thick Film Array 4.7K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-V8V472JV
Res Thick Film Array 1206 4.7K Ohm 5% ¦200ppm/¦C ISOL 8-Pin Concave SMD Punched Carrier T/R
Yageo GroupYC164-JR-074K7L
Res Thick Film Array 4.7K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Yageo GroupTC164-JR-074K7L
Yageo 1206 (3216M)Thick Film Chip Resistor Array, 4.7kΩ, ±5%tolerance, 62.5mW
PanasonicEXB-38V512JV
Res Thkflm Ary 1206 5.1K Ohm 5% 200Ppm/ C Isol 8Pin Cnvx Sm Rohs Compliant: Yes

Descriptions

Descriptions of Bourns CAT16-472J4LF provided by its distributors.

Resistor Thick Film Array 4.7K Ohm 5% ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Paper T/R
Resistor network, SMD 1206, 4.7 kΩ, 0.062 W, ±5 %, 4 resistors, CAT16-472J4LF
RESISTOR, CHIP ARRAY,4.7K OHMS, TOL 5%,62 MW,50V MAX, 250PPM, CONCAVE TERMIN.
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
4 ±5% 4.7kΩ 62.5mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
Resistor concave 4X Array 1206 4K7 5%
1206 (3216Metric) Concave Long Side Terminals ARRAY/NETWORK RESISTOR CAT16 0.126Lx0.061W 3.20mmx1.55mm 62mW 4.7kOhm ±200ppm/C
Resistance:4.7Kohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:1206 [3216 Metric]; Resistance Tolerance:± 5%; Voltage Rating:50V; Power Rating Per Resistor:62Mw; Resistor Type:Array Rohs Compliant: Yes |Bourns, Inc. CAT16-472J4LF.
Resistance kOhm = 4.7 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating mW = 63 / Body Length mm = 3.2 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Convex / Body Height mm = 0.5 / Body Width mm = 1.6 / Mounting Type = SMD / Resistor Case Style = 1206

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT-16-472J4LF
  • CAT16-472 J4LF
  • CAT16-472-J4LF
  • CAT16-472J4 LF
  • CAT16-472J4LF.