Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CAY16-472J4LF

Res Thick Film Array 4.7K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAY16-472J4LF.

JRH Electronics

Datasheet5 pages3 years ago

IHS

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-11.90%

CAD Models

Download Bourns CAY16-472J4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2004-09-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicEXB-38V472JV
Res Thick Film Array 4.7K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
PanasonicEXB-V8V472JV
Res Thick Film Array 1206 4.7K Ohm 5% ¦200ppm/¦C ISOL 8-Pin Concave SMD Punched Carrier T/R
Resistor Thick Film Array 4.7K Ohm 5% ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Paper T/R
Yageo GroupYC164-JR-074K7L
Res Thick Film Array 4.7K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Yageo GroupTC164-JR-074K7L
Yageo 1206 (3216M)Thick Film Chip Resistor Array, 4.7kΩ, ±5%tolerance, 62.5mW
PanasonicEXB-38V512JV
Res Thkflm Ary 1206 5.1K Ohm 5% 200Ppm/ C Isol 8Pin Cnvx Sm Rohs Compliant: Yes

Descriptions

Descriptions of Bourns CAY16-472J4LF provided by its distributors.

Res Thick Film Array 4.7K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 4700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Res Array 4 Res 4.7K Ohm 1206; |Bourns, Inc. CAY16-472J4LF
4 ±5% 4.7kΩ 62.5mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
Resistor Arrays and Networks; BOURNS; CAY16-472J4LF; 8; 4; 4.7 kOhm; 5 %
4-array convex 0603 LF resistor,4K7
1206 (3216Metric) Convex Long Side Terminals ARRAY/NETWORK RESISTOR CAY16 0.126Lx0.063W 3.20mmx1.60mm 62mW 4.7kOhm ±200ppm/C
4.7k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
RESISTOR, ARRAY-4, 4.7KOHM, 5%, SMD; Resistance: 4.7kohm; Product Range: CAY16 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 1206 [3216 Metric]; No. of Pins: 8Pins; Voltage Rating: 50V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAY16-472 J4LF
  • CAY16-472-J4-LF
  • CAY16-472-J4LF
  • CAY16-472J4 LF
  • CAY16-472J4LF.
  • CAY16-472J4_LF