
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | EXB-D10C223J | 5,000 | 1K | |||||||||
| Onlinecomponents.com | EXB-D10C223J | 5,000 | 1K | Bulk | ||||||||
| UnikeyIC | EXB-D10C223J | 5,000 | 2500 | Tape & Reel | 2h | |||||||
| Master Electronics | EXB-D10C223J | 5,000 | 1K | |||||||||
| TTI | EXB-D10C223J | 0 | 5K | Tape & Reel | 7h |
Download datasheets and manufacturer documentation for Panasonic EXB-D10C223J.
Download Panasonic EXB-D10C223J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic EXB-D10C223J provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EXB-D10C223J.