Bourns CAY17-223JALF

Res Thick Film Array 22K Ohm 5% 0.25W(1/4W) ±250ppm/C BUS 10-Pin 1206(8 X 0603) Convex SMD T/R
$ 0.041
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAY17-223JALF.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns CAY17-223JALF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2006-11-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-05-31
LTD Date2023-08-31

Related Parts

Yageo GroupYC158TJR-0722KL
RESISTOR NETWORK, RNA310 1206 22K; Resistance:22kohm; Resistance Tolerance:± 5%;
Res Thick Film Array 22K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
PanasonicEXB-38V223JV
Res Thick Film Array 22K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Res Thick Film Array 22K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-V8V223JV
Res Thick Film Array 22K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Res Thick Film Array 20K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

Descriptions

Descriptions of Bourns CAY17-223JALF provided by its distributors.

Res Thick Film Array 22K Ohm 5% 0.25W(1/4W) ±250ppm/C BUS 10-Pin 1206(8 X 0603) Convex SMD T/R
Resistor, Array, 22 kOhm, ± 5%, 250 mW, 8 Resistors, Bussed, 1206 [3216 Metric], Convex, Surface Mount, Thick Film
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.25W, 22000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1206
Resistor Network, thick Film,22Kohms,25Wv,5+/-% Tol,-250,250Ppm-Tc,1206-Case Rohs Compliant: Yes |Bourns CAY17-223JALF
1206 (3216Metric) Convex Long Side Terminals ARRAY/NETWORK RESISTOR CAY17 0.126Lx0.063W 3.20mmx1.60mm 250mW 22kOhm ±250ppm/C

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAY17-223JALF.