Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXB-38V223JV

Res Thick Film Array 22K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-38V223JV.

Panasonic

Datasheet0 pages0 years ago

element14 APAC

Master Electronics

Newark

Future Electronics

Inventory History

3 month trend:
+4.81%

CAD Models

Download Panasonic EXB-38V223JV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.156
Stock
710,508
7,115
Authorized Distributors
6
1
Resistance
22 kΩ
22 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
1206
0612
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
62.5 mW
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-01-31
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Res Thick Film Array 22K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-V8V223JV
Res Thick Film Array 22K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Yageo GroupYC164-JR-0722KL
Array Chip Resistor Thick Film 22kOhm 5% ISOL Molded 8-Pin 1206 Convex Paper T/R
Yageo GroupYC124-JR-0722KL
Array Chip Resistor Thick Film 22kOhm 5% ISOL Molded 8-Pin 0804 Convex Paper T/R
Res Thick Film Array 22K Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R
PanasonicEXB-V8V203JV
Res Thick Film Array 20K Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R

Descriptions

Descriptions of Panasonic EXB-38V223JV provided by its distributors.

Res Thick Film Array 22K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
22kR 5% Isolated Resistor Array, 4 Elements, 1206 SM
22k Ohm 5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array 200ppm/
Res Thick Film Array 22K Ohm 5%
4 ±5% 22kΩ 63mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
Resistor Array, Chip, 4 elements 22Kohm, 7 inch r
Resistance:22Kohm; Network Circuit Type:Isolated; No. Of Elements:4Elements; Resistor Case Style:1206 [3216 Metric]; No. Of Pins:8Pins; Resistance Tolerance:± 5%; Voltage Rating:50V; Power Rating Per Element:63Mw Rohs Compliant: Yes |Panasonic EXB-38V223JV.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-38V223JV.
  • EXB38V223 JV
  • EXB38V223JV