Panasonic EXB-A10P473J

Res Thick Film NET 47K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 2512 Concave SMD Embossed Carrier T/R
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-A10P473J.

Panasonic

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

JRH Electronics

TME

Arrow Electronics

Inventory History

3 month trend:
-19.13%

CAD Models

Download Panasonic EXB-A10P473J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.283
$ 0.185
Stock
113,506
69,831
Authorized Distributors
6
6
Resistance
47 kΩ
47 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
2512
1225
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-02
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicEXB-2HV473JV
Res Thick Film Array 47K Ohm 5% 0.25W ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD Punched Carrier T/R
Res Thick Film Array 47K Ohm 5% ±200ppm/C BUS 10-Pin 1608(8 X 0804) Concave SMD T/R
PanasonicEXB-E10C473J
Res Thick Film NET 47K Ohm 5% ±200ppm/C BUS Molded 10-Pin 1608 Concave SMD Automotive T/R
Yageo GroupYC158TJR-0747KL
Res Thick Film Array 47K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1206 Convex SMD Paper T/R
CTS Components742C163473JP
Res Thick Film Array 47K Ohm 5% 0.5W(1/2W) ±200ppm/C ISOL 16-Pin 2506(8 X 0603) Concave SMD Medical T/R
Yageo GroupYC248-JR-0747KL
YC248 Series 8 Resistor 47 kOhm ±5% 0.063 W ±200 ppm/°C Array Chip Resistor

Descriptions

Descriptions of Panasonic EXB-A10P473J provided by its distributors.

Res Thick Film NET 47K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 2512 Concave SMD Embossed Carrier T/R
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 47000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
EXB-A10 Series 2512 0.063 W 47 kOhm ±5 % 8 Element SMT Chip Resistor Array
BUSSED SMT RESISTOR NETWORK 47KOHMS +/-5% 8 RESISTORS, 2512 PACKAGE EXBA CONCAVE
2512 (6432Metric) Concave Long Side Terminals ARRAY/NETWORK RESISTOR EXB 0.252Lx0.122W 6.40mmx3.10mm 47kOhm ±200ppm/C ±5%

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-A10P473J.
  • EXBA10P473J
  • EXBA10P473J.