
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WWN4520 | 25,000 | 5K | 3h | ||||||||
| DigiKey | 13-YC248-JR-0747KLCT-ND | 3,081 | 1 | Cut Tape | ||||||||
| TTI | YC248-JR-0747KL | 5,000 | 5K | Tape & Reel | 4d | |||||||
| Avnet | YC248-JR-0747KL | 0 | 5K | 21h | ||||||||
| Future Electronics | YC248-JR-0747KL | 0 | 5K | Tape & Reel |
Download Yageo Group YC248-JR-0747KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group YC248-JR-0747KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: