
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | YC158TJR-0747KL | 5,610 | 10 | Cut Tape | ||||||||
| Rutronik | WWN3373 | 20,000 | 5K | 18h | ||||||||
| DigiKey | 13-YC158TJR-0747KLCT-ND | 4,936 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | YC158TJR-0747KL | 5,000 | 5K | Bulk | ||||||||
| TME | YC158TJR0747KL-0 | 5,000 | 5K | 2h |
Download datasheets and manufacturer documentation for Yageo Group YC158TJR-0747KL.
Download Yageo Group YC158TJR-0747KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group YC158TJR-0747KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC158TJR-0747KL.