
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | EXB-A10P471J | 4,000 | 1K | Bulk | ||||||||
| UnikeyIC | EXB-A10P471J | 4,000 | 4K | Tape & Reel | 10h | |||||||
| Master Electronics | EXB-A10P471J | 4,000 | 1K | |||||||||
| Verical | EXB-A10P471J | 4,000 | 1K | |||||||||
| DigiKey | U7471CT-ND | 10,062 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Panasonic EXB-A10P471J.
Download Panasonic EXB-A10P471J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download |
Descriptions of Panasonic EXB-A10P471J provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EXB-A10P471J.