CTS Components 745C101471JP

Res Thick Film Array 470 Ohm 5% 0.5W(1/2W) ±250ppm/C BUS 10-Pin 2512 Concave SMD Medical T/R
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 745C101471JP.

IHS

Datasheet11 pages3 years ago

Electro Sonic

_legacy Avnet

Future Electronics

Jameco

Inventory History

3 month trend:
-58.21%

CAD Models

Download CTS Components 745C101471JP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 0.218
Stock
60,055
129,553
Authorized Distributors
5
6
Resistance
470 Ω
470 Ω
Mount
Surface Mount
Surface Mount
Case/Package
1225
2512
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
250 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2005-03-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEXB-A10P471J
Res Thick Film NET 470 Ohm 5% ±200ppm/C BUS 10-Pin 2512 Concave SMD Automotive T/R
PanasonicEXB-2HV471JV
Resistor, cvex Array,0402X8, 470R 5% Rohs Compliant: Yes |Panasonic EXB2HV471JV
Res Thick Film Array 470 Ohm 5% ISOL Molded 16-Pin 2406 Concave SMD Paper T/R
CTS Components742C163471JP
Res Thick Film Array 470 Ohm 5% 0.5W(1/2W) ±200ppm/C ISOL 16-Pin 2506(8 X 0603) Concave SMD T/R
RES NTWK ARRAY 470 OHM 1/16W 5% 0603 8 ELEMENT SMD
RES NTWK ARRAY 470 OHM 1/16W 5% 0603 8 ELEMENT SMD

Descriptions

Descriptions of CTS Components 745C101471JP provided by its distributors.

Res Thick Film Array 470 Ohm 5% 0.5W(1/2W) ±250ppm/C BUS 10-Pin 2512 Concave SMD Medical T/R
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 470ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1225
74X Series 8 Element 470 O ±5 % Case 6.4 x 3.1 mm SMT Chip Resistor Array
470¦¸ ¡À5% ¡À200ppm/¡æ 62.5mW 2512 6.4mm*3.2mm*700¦Ìm
SMD,CONCAVE,10PIN,BUS, 3.2X6.4MM,470,5%,TR,HAZMAT<AZ

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE