Bourns CAT25-471JALF

Resistor, Array, 470 Ohm, ± 5%, 500 mW, 8 Resistors, Bussed, 1608 [4021 Metric], Concave, Surface Mount, Thick Film
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAT25-471JALF.

IHS

Datasheet3 pages6 years ago

Electro Sonic

CAD Models

Download Bourns CAT25-471JALF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.458
Stock
1
114,886
Authorized Distributors
0
6
Resistance
470 Ω
470 Ω
Mount
Surface Mount
Surface Mount
Case/Package
1608
1608
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2006-04-11
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2021-12-31
LTD Date2022-12-31

Related Parts

PanasonicEXB-E10C471J
Res Thick Film NET 470 Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1608 Concave SMD Punched Carrier T/R
PanasonicEXB-2HV471JV
Resistor, cvex Array,0402X8, 470R 5% Rohs Compliant: Yes |Panasonic EXB2HV471JV
Res Thick Film Array 470 Ohm 5% ISOL Molded 16-Pin 2406 Concave SMD Paper T/R
CTS Components742C163471JP
Res Thick Film Array 470 Ohm 5% 0.5W(1/2W) ±200ppm/C ISOL 16-Pin 2506(8 X 0603) Concave SMD T/R
CTS Components741X163471JP
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 470ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0616
Yageo GroupYC358LJK-07470RL
Network Chip Resistor Thick Film 470Ohm 5% BUS Molded 10-Pin 2512 Convex Emboss T/R

Descriptions

Descriptions of Bourns CAT25-471JALF provided by its distributors.

Resistor, Array, 470 Ohm, ± 5%, 500 mW, 8 Resistors, Bussed, 1608 [4021 Metric], Concave, Surface Mount, Thick Film
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 470ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1608
RES ARRAY 8 RES 470 OHM 1608
Resistor Network,ruthenium Oxide,470Ohms,25Wv,5+/-% Tol,-200,200Ppm-Tc,1608-Case Rohs Compliant: Yes |Bourns CAT25-471JALF
470 5% CONCAV SQUARE 8X0603
470 OHM 5% CONCAVE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.