Panasonic EXB-A10P104J

Res Thick Film NET 100K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 2512 Concave SMD Embossed Carrier T/R
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-A10P104J.

Newark

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet8 pages5 years ago

element14 APAC

JRH Electronics

DigiKey

Inventory History

3 month trend:
+48.15%

CAD Models

Download Panasonic EXB-A10P104J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.201
$ 0.233
Stock
140,261
56,292
Authorized Distributors
6
5
Resistance
100 kΩ
100 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
2512
1225
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
62.5 mW
504 mW
Temperature Coefficient
200 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-03-02
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

CTS Components745C102104JP
Res Thick Film Array 100K Ohm 5% 0.5W(1/2W) ±250ppm/C BUS 10-Pin 2512 Concave SMD T/R
CTS Components745X101104JP
Res Thick Film Array 100K Ohm 5% 1/2W 200ppm/°C BUS Molded 10-Pin 2512 Convex SMD T/R
PanasonicEXB-A10E104J
Resistor Array, Chip, 8 Elements Rohs Compliant: Yes |Panasonic EXB-A10E104J
PanasonicEXB-2HV104JV
Resistor Thick Film Array 100K Ohm 5% 1/4W 200ppm/C ISOL 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
PanasonicEXB-E10C104J
Res Thick Film NET 100K Ohm 5% ±200ppm/C BUS Molded 10-Pin 1608 Concave SMD Punched Carrier T/R
Yageo GroupYC158TJR-07100KL
YC158 Series 8 Resistors 100 kO ±5% ±200 ppm/°C Thick Film Chip Resitor Array

Descriptions

Descriptions of Panasonic EXB-A10P104J provided by its distributors.

Res Thick Film NET 100K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 2512 Concave SMD Embossed Carrier T/R
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
RESISTOR NETWORK, THICK FILM, 8, 100KOHM, 5%, 2512
EXBA Series 2512 10 Terminal 100 kOhm ±5% Chip Resistor Network
Resistor Array, Chip, 8 elements 100Kohm, 7 inch
2512 (6432Metric) Concave Long Side Terminals ARRAY/NETWORK RESISTOR EXB 0.252Lx0.122W 6.40mmx3.10mm 100kOhm 卤200ppm/C 卤5%
RES ARRAY 8 RES 100K OHM 2512 / 100k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Concave, Long Side Terminals
RESISTOR NETWORK, THICK FILM, 8, 100KOHM; RESISTOR NETWORK, THICK FILM, 8, 100KOHM, 5%, 2512; Resistance:100kohm; Resistance Tolerance:± 5%; Power Rating per Element:63mW; Voltage Rating:50V; Temperature Coefficient:± 200ppm/°C; No. of Elements:8; MSL:-

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-A-10P104J
  • EXB-A10P104J.
  • EXBA10P104J