CTS Components 745C102104JP

Res Thick Film Array 100K Ohm 5% 0.5W(1/2W) ±250ppm/C BUS 10-Pin 2512 Concave SMD T/R
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 745C102104JP.

IHS

Datasheet11 pages3 years ago

Electro Sonic

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.258
$ 0.318
Stock
598
28,220
Authorized Distributors
4
6
Resistance
100 kΩ
100 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
1225
2512
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
62.5 mW
63 mW
Temperature Coefficient
250 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CTS Components745X101104JP
Res Thick Film Array 100K Ohm 5% 1/2W 200ppm/°C BUS Molded 10-Pin 2512 Convex SMD T/R
PanasonicEXB-A10P104J
Res Thick Film NET 100K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 2512 Concave SMD Embossed Carrier T/R
PanasonicEXB-A10E104J
Resistor Array, Chip, 8 Elements Rohs Compliant: Yes |Panasonic EXB-A10E104J
PanasonicEXB-2HV104JV
Resistor Thick Film Array 100K Ohm 5% 1/4W 200ppm/C ISOL 16-Pin 1506(8 X 0402) Convex SMD Punched Carrier T/R
Yageo GroupYC158TJR-07100KL
YC158 Series 8 Resistors 100 kO ±5% ±200 ppm/°C Thick Film Chip Resitor Array
CTS Components742C163104JP
Res Thick Film Array 100K Ohm 5% 0.5W(1/2W) ±200ppm/C ISOL 16-Pin 2506(8 X 0603) Concave SMD Medical T/R

Descriptions

Descriptions of CTS Components 745C102104JP provided by its distributors.

Res Thick Film Array 100K Ohm 5% 0.5W(1/2W) ±250ppm/C BUS 10-Pin 2512 Concave SMD T/R
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 100000ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1225
RES ARRAY 8 RES 100K OHM 2512

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE