
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | EXB-34V101JV | 15,000 | 5K | Tape & Reel | ||||||||
| Arrow Electronics | EXB-34V101JV | 20,000 | 5K | |||||||||
| Verical | EXB-34V101JV | 9,821 | 9821 | |||||||||
| DigiKey | Y8101CT-ND | 80,109 | 1 | Cut Tape | ||||||||
| TME | EXB34V101JV | 0 | 10K | 14h |
Download datasheets and manufacturer documentation for Panasonic EXB-34V101JV.
Download Panasonic EXB-34V101JV symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic EXB-34V101JV provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EXB-34V101JV.