Bourns CAT16-101J2LF

Resistor, Array, 100 Ohm, ± 5%, 125 mW, 2 Resistors, Isolated, 0606 [1616 Metric], Concave, Surface Mount, Thick Film
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAT16-101J2LF.

IHS

Datasheet5 pages5 years ago

Electro Sonic

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.063
Stock
0
425,600
Authorized Distributors
0
6
Resistance
100 Ω
100 Ω
Mount
Surface Mount
Surface Mount
Case/Package
0606
-
Number of Resistors
2
2
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2006-07-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-12-31
LTD Date2022-12-31

Related Parts

PanasonicEXB-34V101JV
Res Thick Film Array 100 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Convex SMD Punched Carrier T/R
PanasonicEXB-V4V101JV
Res Thick Film Array 100 Ohm 5% ±200ppm/C ISOL 4-Pin 0606(2 X 0603) Concave SMD T/R
Yageo GroupYC162-JR-07100RL
0606Convex ARRAY/NETWORK RESISTOR YC162 0.063Lx0.063W 1.60mmx1.60mm 100Ohm ±200ppm/C ±5%
Yageo GroupYC122-JR-07100RL
Res Thick Film Array 100 Ohm 5% ±200ppm/C ISOL Epoxy 4-Pin 0404(2 X 0402) Convex SMD Automotive T/R
CTS Components741X043101JP
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.126W, 100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404
PanasonicEXB-24V101JX
Res Thick Film Array 0404 100 Ohm 5% Ý200ppm/ÝC ISOL 4-Pin Convex SMD Punched Carrier T/R

Descriptions

Descriptions of Bourns CAT16-101J2LF provided by its distributors.

Resistor, Array, 100 Ohm, ± 5%, 125 mW, 2 Resistors, Isolated, 0606 [1616 Metric], Concave, Surface Mount, Thick Film
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.062W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0606
Resistor Network,non-Specified,100Ohms,50Wv,5+/-% Tol,0606-Case Rohs Compliant: Yes |Bourns CAT16-101J2LF
RES ARRAY 2 RES 100 OHM 0606
100 5% CONCAV SQUARE 2X0603

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.