CTS Components 741X043101JP

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.126W, 100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount,...
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 741X043101JP.

IHS

Datasheet11 pages3 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.032
$ 0.027
Stock
29,616
379,880
Authorized Distributors
4
6
Resistance
100 Ω
100 Ω
Mount
Surface Mount
Surface Mount
Case/Package
0404
0404
Number of Resistors
2
2
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2005-03-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupYC122-JR-07100RL
Res Thick Film Array 100 Ohm 5% ±200ppm/C ISOL Epoxy 4-Pin 0404(2 X 0402) Convex SMD Automotive T/R
PanasonicEXB-24V101JX
Res Thick Film Array 0404 100 Ohm 5% Ý200ppm/ÝC ISOL 4-Pin Convex SMD Punched Carrier T/R
PanasonicEXB-34V101JV
Res Thick Film Array 100 Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Convex SMD Punched Carrier T/R
PanasonicEXB-V4V101JV
Res Thick Film Array 100 Ohm 5% ±200ppm/C ISOL 4-Pin 0606(2 X 0603) Concave SMD T/R
Resistor, Array, 100 Ohm, ± 5%, 125 mW, 2 Resistors, Isolated, 0606 [1616 Metric], Concave, Surface Mount, Thick Film
Yageo GroupYC162-JR-07100RL
0606Convex ARRAY/NETWORK RESISTOR YC162 0.063Lx0.063W 1.60mmx1.60mm 100Ohm ±200ppm/C ±5%

Descriptions

Descriptions of CTS Components 741X043101JP provided by its distributors.

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.126W, 100ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0404
RES ARRAY 2 RES 100 OHM 0404
100Ω ±5% ±200ppm/℃ 63mW 0404 SMD mount 1mm*1mm*450μm

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE