Panasonic EVU-E2KFK4D14

Potentiometer, Log (audio), 10 Kohm, 50MW, 20%
$ 0.345
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVU-E2KFK4D14.

Newark

Datasheet5 pages20 years ago

Inventory History

3 month trend:
-0.63%

Related Parts

PanasonicEVU-F3AF30B14
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE NO BUSHING DETENT 10K EVU SERIES
PanasonicEVU-E2AF25B14
POTENTIOMETER 9MM PLASTIC SHAFT HORIZONT SINGLE NO BUSHING 10K EVU SERIES
Carbon potentiometer, 10 kΩ, 0.05 W, linear, solder pin, PTV111-3415A-B103
PTA SERIES, LINEAR POTENTIOMETER, 10KOHMS, +/-20%, 0.1W, THROUGH HOLE
PanasonicEVU-F2MFL3D14
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE METAL BUSHING 10K EVU SERIES
TT ElectronicsP091N-FC25BR10K
Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Panasonic EVU-E2KFK4D14 provided by its distributors.

POTENTIOMETER, LOG (AUDIO), 10KOHM, 50mW, 20%
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (27.4 X 19.8mm) Pin Bracket Mount/Through Hole Bulk
Rotary Pot, 9mm, Plastic shaft, Horizont Single, w/plastic sleeve
POTENTIOMETER, LOG (AUDIO), 10KOHM, 50mW; POTENTIOMETER, LOG (AUDIO), 10KOHM, 50mW, 20%; Track Resistance:10kohm; Track Taper:Log (Audio); No. of Turns:1; Shaft Diameter:6mm; Shaft Length:17.5mm; Resistance Tolerance:± 20%; Voltage Rating:250V; Power Rating:50mW

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVUE2KFK4D14