Panasonic EVU-F2MFL3D14

Log Potentiometer 10kΩ ±20% 50mW 250V DC, Panel Mount, 12.5mm × 9.7mm × 33.7mm
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVU-F2MFL3D14.

Newark

Datasheet5 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic EVU-F2MFL3D14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicEVU-F3MFL3B14
POTENTIOMETER 9MM PLASTIC SHAFT VERTCL SINGLE METAL BUSHING 10KOHM EVU SERIES
PanasonicEVU-E2JFK4B14
POTENTIOMETER 9MM PLASTIC SHAFT HORIZONT SINGLE METAL BUSHING 10K EVU SERIES
PanasonicEVU-F3MFL3D14
POTENTIOMETER, LOG (AUDIO), 10KOHM, 50mW, 20%
Carbon potentiometer, 10 kΩ, 0.05 W, linear, solder pin, PTV111-3415A-B103
TT ElectronicsP091N-FC25BR10K
Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s)
Linear Rotary Potentiometer 10000 Ohms Plus or Minus 20 Percent Tolerance PC

Descriptions

Descriptions of Panasonic EVU-F2MFL3D14 provided by its distributors.

Log Potentiometer 10kΩ ±20% 50mW 250V DC, Panel Mount, 12.5mm × 9.7mm × 33.7mm
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE METAL BUSHING 10K EVU SERIES
POTENTIOMETER, LOG (AUDIO), 10KOHM, 50mW; POTENTIOMETER, LOG (AUDIO), 10KOHM, 50mW, 20%; Track Resistance:10kohm; Track Taper:Log (Audio); No. of Turns:1; Shaft Diameter:6mm; Shaft Length:21.5mm; Resistance Tolerance:± 20%; Voltage Rating:250V; Power Rating:50mW

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVUF2MFL3D14