Bourns PTV111-3415A-B103

Carbon potentiometer, 10 kΩ, 0.05 W, linear, solder pin, PTV111-3415A-B103
$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PTV111-3415A-B103.

Newark

Datasheet6 pages6 years ago
Datasheet3 pages16 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.50%

CAD Models

Download Bourns PTV111-3415A-B103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2002-03-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Linear Rotary Potentiometer 10000 Ohms Plus or Minus 20 Percent Tolerance PC
Potentiometer, Carbon, 0.05W, 10000ohm, 20V, 20% +/-Tol, 3943
Potentiometer, Carbon, 0.05W, 10000ohm, 20V, 20% +/-Tol, 1 Turn(s)
PanasonicEVU-E2KFK4D14
POTENTIOMETER, LOG (AUDIO), 10KOHM, 50mW, 20%
PanasonicEVU-F2MFL3D14
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE METAL BUSHING 10K EVU SERIES
PanasonicEVU-F3LFL3B14
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE PLASTIC SLEEVE 10K EVU SERIES

Descriptions

Descriptions of Bourns PTV111-3415A-B103 provided by its distributors.

Carbon potentiometer, 10 kΩ, 0.05 W, linear, solder pin, PTV111-3415A-B103
Potentiometer, Carbon, 0.05W, 20V, 20% +/-Tol, 1 Turn(s)
±20% 50mW 10kΩ Potentiometers, Variable Resistors ROHS
12MM CARBON POTENTIOMETER LINEAR 10K 20%
Res Carbon Film POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (12 X 14.4 X 26mm) Pin Panel Mount/Bracket Mount
POT 10K OHM 1/20W CARBON LINEAR
10K¦¸ ¡À20% 50mW 20V(DC) 7.5mm*12mm*26mm
Panel Mount Potentiometers 11mm PCB 10K
Potentiometers 10K 20% 12mm Snap In
Pot, Rotary, 10K, 15Mm, 20%; Track Resistance:10Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:50Mw; Resistance Tolerance:± 20%; Product Range:Ptv Series; Potentiometer Mounting:Panel Mount; Shaft Diameter:6Mm Rohs Compliant: Yes |Bourns, Inc. PTV111-3415A-B103
Resistance kOhm = 10 / Tolerance = ±20 % / Power Rating mW = 50 / Number of Gangs = 1 / Rotation Angle ° = 300 / Track Taper = Linear / Orientation = Straight / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 50 / Shaft Type = Round / Shaft Diameter mm = 8 / Shaft Length mm = 15 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = PTV / Height mm = 15

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.