Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PTA2043-2015DPB103

Slide Potentiometer, Low Profile; |Bourns, Inc. PTA2043-2015DPB103
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PTA2043-2015DPB103.

IHS

Datasheet5 pages5 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-6.86%

CAD Models

Download Bourns PTA2043-2015DPB103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2011-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEVU-E2KFK4D14
POTENTIOMETER, LOG (AUDIO), 10KOHM, 50mW, 20%
PanasonicEVU-F3AF30B14
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE NO BUSHING DETENT 10K EVU SERIES
PanasonicEVU-F2AF30B14
POTENTIOMETER 9MM PLASTIC SHAFT VERTICAL SINGLE NO BUSHING 10K EVU SERIES
Carbon potentiometer, 10 kΩ, 0.05 W, linear, solder pin, PTV111-3415A-B103
TT ElectronicsP091N-FC25BR10K
Potentiometer, Conductive Plastic, 0.05W, 10000ohm, 20% +/-Tol, 1 Turn(s)
Linear Rotary Potentiometer 10000 Ohms Plus or Minus 20 Percent Tolerance PC

Descriptions

Descriptions of Bourns PTA2043-2015DPB103 provided by its distributors.

Slide Potentiometer, Low Profile; |Bourns, Inc. PTA2043-2015DPB103
PTA SERIES, LINEAR POTENTIOMETER, 10KOHMS, +/-20%, 0.1W, THROUGH HOLE
±20% 100mW 10kΩ Plugin Potentiometers, Variable Resistors ROHS
Potentiometer, Carbon, 0.1W, 10000ohm, 200V, 20% +/-Tol
Res Carbon Film POT 10K Ohm 20% 0.1W(1/10W) (35 X 9 X 24.5mm) Pin Thru-Hole
10KΩ ±20% 100mW linear Through hole mounting 35mm*9mm*6.5mm
SLIDE POT 10K OHM 0.1W TOP 20MM
Resistance kOhm = 10 / Tolerance (±) % = 20 / Power Rating mW = 100 / Track Taper = Linear / Travel mm = 20 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 50 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = PTA / Length mm = 35 / Width mm = 9 / Height mm = 6.5

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.