Panasonic ETQ-P3MR68KVN

General Purpose Inductor, 0.68uH, 20%, 1 Element, Metal Composite-Core, SMD, 2524
$ 0.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ETQ-P3MR68KVN.

Panasonic

Datasheet12 pages8 years ago

element14 APAC

Farnell

Panasonic SCT

TME

Inventory History

3 month trend:
-1.85%

CAD Models

Download Panasonic ETQ-P3MR68KVN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Inductor Power Wirewound 0.68uH 20% 1KHz 26Q-Factor Ferrite 8.5A 0.006Ohm DCR T/R
Inductor Power Molded Wirewound 0.68uH 20% 100KHz Alloy Sponge Powder 16A 0.0065Ohm DCR T/R
Ind Power Shielded Wirewound 0.68uH 20% 100KHz Carbonyl Powder 15.5A T/R
Inductor Power Shielded/Molded Wirewound 0.68uH 20% 100KHz Powdered Iron 16.5A 0.005Ohm DCR T/R
General Purpose Inductor, 0.68uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2926
Inductor Power Shielded Wirewound 680nH 20% 100KHz Iron 15.5A 5.5mOhm DCR T/R

Descriptions

Descriptions of Panasonic ETQ-P3MR68KVN provided by its distributors.

General Purpose Inductor, 0.68uH, 20%, 1 Element, Metal Composite-Core, SMD, 2524
ETQ-P Series 0.68 uH ±20% 13.2 A 5.72 mOhm SMT Shielded Wirewound Inductor
Inductor, Power, 0.68Uh, 10.8A, 20%, Smd; Inductance:680Nh; Rms Current (Irms):10.8A; Inductor Construction:-; Saturation Current (Isat):20.2A; Product Range:Pcc-M0630M-Lp Series; Inductor Case/Package:-; Inductance Tolerance:± 20%rohs Compliant: Yes |Panasonic ETQP3MR68KVN
PANASONIC ELECTRONIC COMPONENTS ETQP3MR68KVN Surface Mount Power Inductor, ETQP Series, 0.68 H, 10.8 A, 20.2 A, 0.00572 ohm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETQP3MR68KVN