Bourns SRP7030-R68M

Inductor Power Shielded Wirewound 680nH 20% 100KHz Iron 15.5A 5.5mOhm DCR T/R
$ 0.577
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP7030-R68M.

Newark

Datasheet4 pages7 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+54.84%

CAD Models

Download Bourns SRP7030-R68M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Ferrite Bead, SMD, 100kHz-75MHz 24A 18A 10Ω@100kHz 680nH 4.5mΩ ±20% 7.3mm × 6.6mm × 5mm
Ind Power Shielded Wirewound 0.68uH 20% 100KHz Carbonyl Powder 15.5A T/R
Inductor Power Shielded/Molded Wirewound 0.68uH 20% 100KHz Powdered Iron 16.5A 0.005Ohm DCR T/R
Inductor Power Shielded Wirewound 680nH 20% 100KHz Metal 16A 5.39mOhm DCR Blister T/R
Inductor Power Molded Wirewound 0.68uH 20% 100KHz Alloy Sponge Powder 16A 0.0065Ohm DCR T/R
Ind High Current Shielded Wirewound 680nH 20% 200KHz 15.5A T/R

Descriptions

Descriptions of Bourns SRP7030-R68M provided by its distributors.

Inductor Power Shielded Wirewound 680nH 20% 100KHz Iron 15.5A 5.5mOhm DCR T/R
General Purpose Inductor, 0.68uH, 20%, 1 Element, Iron-Core, SMD, 2725
INDUCTOR, SMD, 0.68UH, 23A; Inductance: 680nH; RMS Current (Irms): 15A; Inductor Construction: Shielded; Saturation Current (Isat): 17A; Product Range: -; Power Inductor Case: 7.6mm x 6.5mm x 3.2mm; DC Resistance Max: 0.005ohm;
INDUCTOR, SMD, 0.68UH, 23A; Inductance:680nH; Inductance Tolerance:± 20%; DC Resistance Max:5500µohm; DC Current Rating:15.5A; Core Material:Iron Powder; Inductor Case Style:SMD; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); External Depth:7mm; External Length / Height:3.2mm; External Width:7.8mm; Operating Temperature Max:150°C; Operating Temperature Min:-55°C; Saturation Current Ic:23A; Test Frequency:100kHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP7030-R68M.
  • SRP7030R68M