Panasonic ESE-20D443

Pushbutton Switch, SPST, Momentary, 0.1A, 14VDC, Solder Terminal, Through Hole-straight
$ 0.746
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ESE-20D443.

IHS

Datasheet2 pages9 years ago

_legacy Avnet

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-38.99%

Alternate Parts

Price @ 1000
$ 0.746
$ 0.922
Stock
92,599
2,808
Authorized Distributors
6
5
Throw Configuration
SPST
SPST
Contact Plating
-
-
Housing Material
-
-
Termination
PC Pin
PC Pin
Current Rating
100 mA
100 mA
Voltage Rating (DC)
14 V
14 V
Illumination Type
-
-
Illumination Color
-
-
Mechanical Life
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2006-05-26
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

C&K ComponentsD6R40F1LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, Solder Terminal, Through
C&K ComponentsD6C90F1LFS
SWITCH PUSH SPST-NO 0.1A 32V / Pushbutton Switch SPST-NO Keyswitch Through Hole
C&K ComponentsD6R90 F1 LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, 4 Pcb Hole Cnt, Solder

Descriptions

Descriptions of Panasonic ESE-20D443 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 0.1A, 14VDC, Solder Terminal, Through Hole-straight
Switch Push Button N.O. SPST Square Plunger 0.1A 14VDC Momentary Contact PC Pins Thru-Hole Bulk
Push Switch Momentary Spst, Leaded, 8.9M Rohs Compliant: Yes |Panasonic ESE-20D443
Electromechanical Switch Push Switch SPST 0.1A Bulk
ESE-20 Series 10 mA SPST Momentary Through Hole Push Switch

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESE20D443