Panasonic ESE-20C441

Pushbutton Switch, SPST, Momentary, 0.1A, 14VDC, Solder Terminal, Through Hole-straight
$ 0.692
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ESE-20C441.

IHS

Datasheet2 pages9 years ago

Factory Futures

Newark

TME

Electro Sonic

Inventory History

3 month trend:
-3.73%

CAD Models

Download Panasonic ESE-20C441 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.692
$ 0.761
Stock
36,461
646
Authorized Distributors
6
6
Throw Configuration
SPST
SPST
Contact Plating
-
-
Housing Material
-
-
Termination
PC Pin
PC Pin
Current Rating
100 mA
100 mA
Voltage Rating (DC)
14 V
14 V
Illumination Type
-
-
Illumination Color
-
-
Mechanical Life
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

C&K ComponentsD6R40F1LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, Solder Terminal, Through
C&K ComponentsD6C90F1LFS
SWITCH PUSH SPST-NO 0.1A 32V / Pushbutton Switch SPST-NO Keyswitch Through Hole
C&K ComponentsD6R90 F1 LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, 4 Pcb Hole Cnt, Solder

Descriptions

Descriptions of Panasonic ESE-20C441 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 0.1A, 14VDC, Solder Terminal, Through Hole-straight
SWITCH, PUSHBTN; SPST; PCB MNT 7.8X7.9MM; OF=4.0N; HGT=17.5MM; FULL TRAVEL=2.5MM
ESE-20 Series 10 mA SPST Momentary Through Hole Push Switch
SWITCH, PUSHBUTTON, MOMENTARY, SPST; Contact Configuration:SPST; Switch Operation:Momentary; IP Rating:-; Contact Voltage DC Nom:14V; Contact Current Max:100mA; Actuator Style:Top; Switch Terminals:Solder; Operating Force:4N; Travel:2.5mm
Switch, Pushbutton, Spst, 100Ma, 14Vdc; Contacto, Configuración:Spst; Interruptor, Operación:Retorno Por Resorte Momentáneo; Contacto, Tensión Ac Nom:-; Contacto, Tensión Dc Nom:14V; Contacto, Intensidad Max:100Ma; Ip:Not Rated |Panasonic ESE20C441

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESE20C441