Panasonic ERZ-V20D471

V Series Ø20 mm 385 V 10 kA 900 pF Straight Radial Transient Surge Absorber
$ 0.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERZ-V20D471.

Panasonic

Datasheet24 pages11 years ago

element14 APAC

TME

Verical

Electro Sonic

Inventory History

3 month trend:
+18.51%

CAD Models

Download Panasonic ERZ-V20D471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERZ-E14A471
Varistor;MOV;470V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A471
PanasonicERZ-E14A511
Varistor;MOV;510V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A511
PanasonicERZ-E14A561
Varistor;MOV;560V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A561
LittelfuseV20E320P
VARISTOR, CIRCUIT PROTECTION, 320VRMS, 840V, 10000A, METAL OXIDE, 750PF, RADIAL
LittelfuseTMOV20RP320E
TMOV® Series 420 VDC 320 V RMS 840 V Clamp 6500 A 750 pF Radial Lead Varistor
LittelfuseV20E300P
VARISTOR, CIRCUIT PROTECTION, 300VRMS, 775V, 10000A, METAL OXIDE, 800PF, RADIAL

Descriptions

Descriptions of Panasonic ERZ-V20D471 provided by its distributors.

V Series Ø20 mm 385 V 10 kA 900 pF Straight Radial Transient Surge Absorber
Varistor ZNR Ø21,5mm 300V 470V 10000A
Panasonic ERZV20D471 - Varistors (ZNR Surge Absorber)
470V 10KA 1 423V 517V 385V 300V 350J 900pF@1kHz 44.5mm*6.6mm*24.5mm
Varistor 300 Volt 100 Amp Clamp
TVS Varistor, 300 VAC, 385 VDC, ERZV, 775 V, Disc, Radial Leaded, 21.5 mm, Zinc Oxide Non-Linear Resistor (ZNR)
Var 300VAC 385VDC 10000A 470V Thru-Hole Bulk
Varistor, 350J, Through Hole Mount
VARISTOR 470V 10KA DISC 21.5MM
VARISTOR, 20MM DISC, 470V; Voltage Rating VAC: 300V; Voltage Rating V DC: 385V; Product Range: -; Clamping Voltage Vc Max: 775V; Varistor Case Style: Disc 20mm; Varistor Type: High Surge Current; Peak Surge Current @ 8/20µs: 10
Surge Absorber Units, 470V, 10000A
Panasonic SCT
ZNR TRANSIENT/SURGE ABSORBERS;TYPE D
Varistor, 470V, 10Ka, 775V, 20Mm Disc; Rango De Producto:Serie Znr V; Voltage Rating Vdc:385V; Corriente Máxima Transitoria @ 8/20Μs:10Ka; Modelo De Varistor:Disc 20Mm; Tensión Vc Max De Sujeción:775V; Energía Máxima (10/1000Us):350J |Panasonic ERZV20D471

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERZV20D471