Littelfuse V20E320P

Varistor, Circuit Protection, 320VRMS, 840V, 10000A, Metal Oxide, 750PF, Radial
$ 0.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V20E320P.

IHS

Datasheet11 pages4 years ago

ODG (Origin Data Global)

Newark

element14

Farnell

Inventory History

3 month trend:
-10.80%

CAD Models

Download Littelfuse V20E320P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

B722 Series 505 V 385 Vrms 1025 V Clamp 10 kA 450 pF AdvanceD Leaded Varistor
LittelfuseV20E385P
VARISTOR 620V 10KA DISC 20MM / 620 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
PanasonicERZ-E14A471
Varistor;MOV;470V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A471
PanasonicERZ-E14A391
Varistor;MOV;390V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A391
PanasonicERZ-E14A431
Varistor;MOV;430V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A431
470V 10KA 1 423V 517V 385V 300V 250J 850pF@1kHz Through hole mounting 25.5mm*6.1mm*25.5mm

Descriptions

Descriptions of Littelfuse V20E320P provided by its distributors.

VARISTOR, CIRCUIT PROTECTION, 320VRMS, 840V, 10000A, METAL OXIDE, 750PF, RADIAL
UltraMOV® Series 420 VDC 320 V RMS 840 V Clamp 10000 A 750 pF Radial Varistor
VARISTOR 510V 10KA DISC 20MM / 510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
UltraMOV Series - High Surge Current Radial Leaded Varistor, 10000A, disc 20mm, RoHS
Littelfuse SCT
Varistor Metal Oxide 420VDC/320VAC 750pF 100A 510V Through Hole
Avnet Japan
VARISTOR, RADIAL, 273J, 320V; Voltage Rating VAC: 320V; Voltage Rating V DC: 420V; Product Range: UltraMOV Series; Clamping Voltage Vc Max: 840V; Varistor Case Style: Disc 20mm; Varistor Type: Metal Oxide Varistor (MOV); Peak

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V20E320P.