Littelfuse V20E300P

Varistor, Circuit Protection, 300VRMS, 775V, 10000A, Metal Oxide, 800PF, Radial
$ 0.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V20E300P.

Farnell

Datasheet11 pages4 years ago
Datasheet12 pages21 years ago
Datasheet11 pages10 years ago

element14 APAC

Littelfuse SCT

HQonline

Sager Electronics

Inventory History

3 month trend:
-33.67%

CAD Models

Download Littelfuse V20E300P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV20E320P
VARISTOR, CIRCUIT PROTECTION, 320VRMS, 840V, 10000A, METAL OXIDE, 750PF, RADIAL
470V 10KA 1 423V 517V 385V 300V 250J 850pF@1kHz Through hole mounting 25.5mm*6.1mm*25.5mm
PanasonicERZ-E14A391
Varistor;MOV;390V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A391
PanasonicERZ-E14A431
Varistor;MOV;430V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A431
B722 Series 420 V 320 Vrms 840 V Clamp 12 kA 1000 pF SuperioR-MP Leaded Varistor
PanasonicERZ-E14A331
Varistor;MOV;330V;10KA;Disc;Radial | Panasonic Electronic Components ERZ-E14A331

Descriptions

Descriptions of Littelfuse V20E300P provided by its distributors.

VARISTOR, CIRCUIT PROTECTION, 300VRMS, 775V, 10000A, METAL OXIDE, 800PF, RADIAL
UltraMOV Series - High Surge Current Radial Leaded Varistor, 10000A, disc 20mm, RoHS
Littelfuse SCT
METAL-OXIDE VARISTOR Varistor, 385V, 250J, Through Hole Mount
UltraM0V Series 385 V 320 Vrms 800 pF 20 mm Disc Straight Radial Varistor
METAL OXIDE VARISTOR, 385V 775V RAD; Voltage Rating VAC: 300V; Voltage Rating VDC: 385V; Product Range: UltraMOV Series; Clamping Voltage Vc Max: 775V; Varistor Case Style: Disc 20mm; Peak Surge Current @ 58K7361

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V20E300P.